Part Details for M24308/23-1Z by TE Connectivity
Overview of M24308/23-1Z by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for M24308/23-1Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC1199
|
Newark | M24308/23-1Z Rohs Compliant: Yes |Te Connectivity M24308/23-1Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5400 / $11.4800 | Buy Now |
DISTI #
571-M24308/23-1Z
|
Mouser Electronics | D-Sub MIL Spec Connectors RCPT ASSY POSTD 109 ZN 1 RoHS: Compliant | 175 |
|
$11.7100 / $17.1300 | Buy Now |
DISTI #
TMZM24308/23-1Z
|
Heilind Electronics | RCPT ASY,POSTD,109,ZN,1 | Americas - 1 in Stock |
|
Buy Now | |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
M24308/23-1Z
|
TTI | D-Sub MIL Spec Connectors RCPT ASSY POSTD 109 ZN 1 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$9.7900 | Buy Now |
DISTI #
TMZM24308/23-1Z
|
Interstate Connecting Components | RCPT ASY,POSTD,109,ZN,1 | 1 |
|
Buy Now |
Part Details for M24308/23-1Z
M24308/23-1Z CAD Models
M24308/23-1Z Part Data Attributes
|
M24308/23-1Z
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M24308/23-1Z
TE Connectivity
9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body Breadth | 0.509 inch | |
Body Depth | 0.251 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for M24308/23-1Z
This table gives cross-reference parts and alternative options found for M24308/23-1Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/23-1Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/23-1Z | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Cinch Connectivity Solutions | M24308/23-1Z vs M24308/23-1Z |
M24308/23-1F | DEMM9SM | ITT Interconnect Solutions | M24308/23-1Z vs M24308/23-1F |
M24308/23-1F | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | M24308/23-1Z vs M24308/23-1F |
M24308/23-1F | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | Cinch Connectivity Solutions | M24308/23-1Z vs M24308/23-1F |
M24308/23-1Z | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | ADI Electronics Inc | M24308/23-1Z vs M24308/23-1Z |
M24308/2-31Z | D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Hole .087-.098, Receptacle | TE Connectivity | M24308/23-1Z vs M24308/2-31Z |
M24308/23-1P | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Positronic | M24308/23-1Z vs M24308/23-1P |
M24308/23-1Z | D Subminiature Connector, | Amphenol Corporation | M24308/23-1Z vs M24308/23-1Z |
M24308/23-1F | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Positronic | M24308/23-1Z vs M24308/23-1F |
M24308/23-1F | D Subminiature Connector, | Amphenol Corporation | M24308/23-1Z vs M24308/23-1F |