Part Details for M24308/26-2 by ITT Interconnect Solutions
Overview of M24308/26-2 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for M24308/26-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M24308262Z
|
Avnet Americas | Connector Accessories Female Screw Lock Steel Zinc Finish - Bulk (Alt: M24308262Z) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2500 |
|
RFQ | |
DISTI #
M24308262Z
|
Avnet Americas | Connector Accessories Female Screw Lock Steel Zinc Finish - Bulk (Alt: M24308262Z) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2500 |
|
RFQ | |
DISTI #
M24308262Z
|
Avnet Americas | Connector Accessories Female Screw Lock Steel Zinc Finish - Bulk (Alt: M24308262Z) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2500 |
|
RFQ |
Part Details for M24308/26-2
M24308/26-2 CAD Models
M24308/26-2 Part Data Attributes
|
M24308/26-2
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/26-2
ITT Interconnect Solutions
Connector Accessory, Screwlock, Steel,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Assembly Item Name | SCREWLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STEEL | |
Mounting Option 1 | #4-40, #4-40 | |
Mounting Option 2 | SCREW |