Part Details for M24308/26-2Z by Amphenol Positronic
Overview of M24308/26-2Z by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for M24308/26-2Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4306-M24308/26-2Z-ND
|
DigiKey | D-SUB Min Qty: 1 Lead time: 14 Weeks Container: Bag |
61 In Stock |
|
$3.6000 / $6.5000 | Buy Now |
DISTI #
276-M24308/26-2Z
|
Mouser Electronics | D-Sub Tools & Hardware Female Screwlock, 0.625" shaft, Carbon Steel, Zinc finish RoHS: Not Compliant | 642 |
|
$3.7500 / $7.3300 | Buy Now |
DISTI #
POSM24308/26-2Z
|
Heilind Electronics | D-SUB Screw-Lock, Zinc, Female | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | 12 |
|
RFQ | ||
DISTI #
POSM24308/26-2Z
|
Interstate Connecting Components | D-SUB Screw-Lock, Zinc, Female | 0 |
|
Buy Now | |
|
Powell Electronics | Min Qty: 1 | 135 |
|
$3.0200 / $6.1100 | Buy Now |
Part Details for M24308/26-2Z
M24308/26-2Z CAD Models
M24308/26-2Z Part Data Attributes
|
M24308/26-2Z
Amphenol Positronic
Buy Now
|
Compare Parts:
M24308/26-2Z
Amphenol Positronic
General Conn Accessory, Screw Item, Steel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Amphenol | |
Associated Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STEEL | |
Military Connector Accessory Name | SCREW ITEM |
Alternate Parts for M24308/26-2Z
This table gives cross-reference parts and alternative options found for M24308/26-2Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/26-2Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/26-2Z | Connector Accessory, Hardware-female Screwlock, Steel, | Defense Logistics Agency | M24308/26-2Z vs M24308/26-2Z |