Part Details for M24308/26-2Z by ITT Interconnect Solutions
Overview of M24308/26-2Z by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for M24308/26-2Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-M24308/26-2Z-ND
|
DigiKey | DSUB FEMALE SCREW LOCK ASSEMBLY Min Qty: 1 Lead time: 16 Weeks Container: Bag |
382 In Stock |
|
$1.7180 / $3.1800 | Buy Now |
DISTI #
CAN M24308/26-2Z
|
Avnet Americas | DSUB FEMALE SCREW LOCK ZINC - Bulk (Alt: CAN M24308/26-2Z) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-M24308262Z
|
Mouser Electronics | D-Sub MIL Spec Connectors DSUB FEMALE SCREW LOCK ZINC | 28 |
|
$1.7100 / $2.8600 | Buy Now |
DISTI #
74646786
|
RS | Connector, D-Sub, M24308,020418-0129 MS | ITT Cannon M24308/26-2Z RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4100 | RFQ |
DISTI #
ITTM24308/26-2Z
|
Heilind Electronics | MIL 24308 SI COUPLING HARDWARE 020418-0129 MS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Jackscrew Socket For D-Sub Connectors - 4-40 Thread Size - 0.625" (15.88mm) Length Below Head - MIL-C-24308 - Zinc Plated. |
2169 In Stock |
|
$1.6300 / $2.6500 | Buy Now |
|
Bristol Electronics | 67 |
|
RFQ | ||
DISTI #
M24308/26-2Z
|
TTI | D-Sub MIL Spec Connectors DSUB FEMALE SCREW LOCK ZINC Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 2718 In Stock |
|
$2.2900 | Buy Now |
DISTI #
CAN M24308/26-2Z
|
Avnet Americas | DSUB FEMALE SCREW LOCK ZINC - Bulk (Alt: CAN M24308/26-2Z) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN M24308/26-2Z
|
Avnet Americas | DSUB FEMALE SCREW LOCK ZINC - Bulk (Alt: CAN M24308/26-2Z) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for M24308/26-2Z
M24308/26-2Z CAD Models
M24308/26-2Z Part Data Attributes
|
M24308/26-2Z
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
M24308/26-2Z
ITT Interconnect Solutions
General Conn Accessory, Screw Item, Steel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STEEL | |
Military Connector Accessory Name | SCREW ITEM |
Alternate Parts for M24308/26-2Z
This table gives cross-reference parts and alternative options found for M24308/26-2Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/26-2Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/26-2Z | Connector Accessory, Hardware-female Screwlock, Steel, | Defense Logistics Agency | M24308/26-2Z vs M24308/26-2Z |