There are no models available for this part yet.
Overview of M24308/3-1Z by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 17 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for M24308/3-1Z by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AJ5784
|
Newark | Connector Dsub Cable Plug 09Ct Pin |Itt Cannon M24308/3-1Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$11.7100 / $15.1600 | Buy Now | |
DISTI #
82H7805
|
Newark | Connector, D Sub, Plug, 9 Position, D Sub Connector Type:Standard, Gender:Plug, Product Range:Mil-C-24308 Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder, Connector Mounting:Panel Mount Rohs Compliant: No |Itt Cannon M24308/3-1Z RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.7100 | Buy Now | |
DISTI #
IM24308/3-1Z-ND
|
DigiKey | CONN D-SUB PLUG 9POS PNL MNT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
23 In Stock |
|
$9.1613 / $15.1500 | Buy Now | |
DISTI #
M24308/3-1Z
|
Avnet Americas | Conn D Subminiature PL 9 POS E Shell Size 2.84mm Solder Cup ST Panel Mount - Bulk (Alt: M24308/3-1Z) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4000 / $12.6170 | Buy Now | |
DISTI #
243 M24308/3-1Z
|
Avnet Americas | Conn D Subminiature PL 9 POS E Shell Size 2.84mm Solder Cup ST Panel Mount - Bulk (Alt: 243 M24308/3-1Z) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
965-M2430831Z
|
Mouser Electronics | D-Sub MIL Spec Connectors Pin Cont,Gen.,Solder Zinc,1 ,9 | 18 |
|
$7.9400 / $11.2200 | Buy Now | |
DISTI #
71804651
|
RS | Connector, D-Sub, High Reliable,9 contacts size 20Solder Pot | ITT Cannon M24308/3-1Z RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0200 | RFQ | |
DISTI #
ITTM24308/3-1Z
|
Heilind Electronics | D-SUB CONNECTOR SOLDER | Americas - 0 in Stock |
|
$9.4431 / $11.8800 | Buy Now | |
DISTI #
ITAM24308/3-1Z
|
Heilind Electronics | D-SUB PLUG 9 #20 PIN SOLDER | Americas - 0 in Stock |
|
$6.2400 / $7.2465 | Buy Now | |
Onlinecomponents.com |
25 In Stock |
|
$6.8100 / $12.0100 | Buy Now |
CAD Models for M24308/3-1Z by ITT Interconnect Solutions
Part Data Attributes for M24308/3-1Z by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
STANDARD: MIL-DTL-24308, POLARIZED
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
1/E
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|
Alternate Parts for M24308/3-1Z
This table gives cross-reference parts and alternative options found for M24308/3-1Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/3-1Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/3-1F | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | M24308/3-1Z vs M24308/3-1F |
M24308/3-1F | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | ADI Electronics Inc | M24308/3-1Z vs M24308/3-1F |
M24308/3-1F | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Positronic | M24308/3-1Z vs M24308/3-1F |
M24308/3-1F | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | M24308/3-1Z vs M24308/3-1F |
M24308/3-1Z | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | ADI Electronics Inc | M24308/3-1Z vs M24308/3-1Z |
M24308/3-1F | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | M24308/3-1Z vs M24308/3-1F |
M24308/3-1K | D Subminiature Connector, | Amphenol Corporation | M24308/3-1Z vs M24308/3-1K |
M24308/3-1Z | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Positronic | M24308/3-1Z vs M24308/3-1Z |
M24308/3-1F | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | Cinch Connectivity Solutions | M24308/3-1Z vs M24308/3-1F |
M24308/3-1F | D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Hole .112-.124, Receptacle | Bel Fuse | M24308/3-1Z vs M24308/3-1F |
Related Parts for M24308/3-1Z
-
M24308/23-21ZD Type Connectors
-
AXT380224Headers and Edge Type Connectors
-
1562-3Terminals and Terminal Blocks
-
D53018Assembly Items
-
CK05BX104KFixed Capacitors
-
RK73H2BTTD9092FFixed Resistors
-
D38999/26WA35SNMilitary Circular Connectors
-
HR10A-7P-6P(73)Other Circular Connectors
-
OPA4137UOperational Amplifiers