Part Details for M24308/23-25Z by TE Connectivity
Overview of M24308/23-25Z by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1646-Z-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-25Z, / | |
2SA1069A(0)-ZJ-E2-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-25Z, / | |
2SB1669(0)-Z-E1-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-25Z, / |
Price & Stock for M24308/23-25Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC1991
|
Newark | M24308/23-25Z Rohs Compliant: Yes |Te Connectivity M24308/23-25Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7200 / $14.5300 | Buy Now |
DISTI #
571-M24308/23-25Z
|
Mouser Electronics | D-Sub MIL Spec Connectors 9POS Zn STR FML RoHS: Compliant | 26 |
|
$15.4900 / $21.1700 | Buy Now |
DISTI #
TMZM24308/23-25Z
|
Heilind Electronics | R/A RCPT ASY,109,ZN,1 1757836-1 | Americas - 37 in Stock |
|
$11.0781 / $14.6785 | Buy Now |
DISTI #
M24308/23-25Z
|
TTI | D-Sub MIL Spec Connectors 9POS Zn STR FML RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Tray |
Americas - 96 In Stock |
|
$15.4900 / $16.7300 | Buy Now |
DISTI #
TMZM24308/23-25Z
|
Interstate Connecting Components | R/A RCPT ASY,109,ZN,1 1757836-1 | 111 |
|
$11.0781 / $14.6785 | Buy Now |
Part Details for M24308/23-25Z
M24308/23-25Z CAD Models
M24308/23-25Z Part Data Attributes
|
M24308/23-25Z
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M24308/23-25Z
TE Connectivity
9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for M24308/23-25Z
This table gives cross-reference parts and alternative options found for M24308/23-25Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/23-25Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/23-25F | D Subminiature Connector, | Amphenol Corporation | M24308/23-25Z vs M24308/23-25F |
M24308/23-25Z | D Subminiature Connector, | Amphenol Corporation | M24308/23-25Z vs M24308/23-25Z |
M24308/23-25F | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Corsair Electrical Connectors Inc | M24308/23-25Z vs M24308/23-25F |
M24308/23-25P | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Positronic | M24308/23-25Z vs M24308/23-25P |
M24308/23-25F | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | M24308/23-25Z vs M24308/23-25F |
M24308/23-25Z | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | Cristek Interconnects Inc | M24308/23-25Z vs M24308/23-25Z |
M24308/23-25K | D Subminiature Connector, | Amphenol Corporation | M24308/23-25Z vs M24308/23-25K |
M24308/23-25F | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | M24308/23-25Z vs M24308/23-25F |
M24308/23-25Z | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Positronic | M24308/23-25Z vs M24308/23-25Z |