Part Details for M24308/23-61P by Amphenol Positronic
Overview of M24308/23-61P by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for M24308/23-61P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7459
|
Newark | Hd-D Sub Conn, Rcpt, De, 15Pos, Solder, D Sub Connector Type:High Density, Gender:Receptacle, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:15Contacts, D Sub Shell Size:De, Contact Termination Type:Solder Rohs Compliant: Yes |Positronic M24308/23-61P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$101.8000 / $110.2900 | Buy Now |
DISTI #
4306-M24308/23-61P-ND
|
DigiKey | D-SUB RECEPTACLE STRAIGHT/RIGHT Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$103.1412 | Buy Now |
DISTI #
276-M24308/23-61P
|
Mouser Electronics | D-Sub High Density Connectors DD15S3P00S-MIL RoHS: Not Compliant | 0 |
|
$99.6900 / $116.8700 | Order Now |
DISTI #
POSM24308/23-61P
|
Heilind Electronics | D-SUB RECP 15 #22D SKT PCB STRAIGHT | Americas - 0 in Stock |
|
$86.3860 / $109.7410 | Buy Now |
DISTI #
POSM24308/23-61P
|
Interstate Connecting Components | D-SUB RECP 15 #22D SKT PCB STRAIGHT | 0 |
|
$86.3860 / $109.7410 | Buy Now |
DISTI #
M24308/23-61P
|
PEI Genesis | DD15S3P00S-MIL Min Qty: 1 | 25 |
|
$108.1900 / $114.3100 | Buy Now |
Part Details for M24308/23-61P
M24308/23-61P CAD Models
M24308/23-61P Part Data Attributes
|
M24308/23-61P
Amphenol Positronic
Buy Now
|
Compare Parts:
M24308/23-61P
Amphenol Positronic
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for M24308/23-61P
This table gives cross-reference parts and alternative options found for M24308/23-61P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/23-61P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/23-61F | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Positronic | M24308/23-61P vs M24308/23-61F |
M24308/2-361Z | D Subminiature Connector, | ITT Interconnect Solutions | M24308/23-61P vs M24308/2-361Z |
M24308/23-61Z | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Positronic | M24308/23-61P vs M24308/23-61Z |