Part Details for M2436SL34C by Quantum Storage Systems
Overview of M2436SL34C by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2436SL34C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC5170
|
Newark | Workstation Cart, 1 Flat/1 Slant Shelves, Height:40", Width:24", Length:36", Load Capacity:400Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage M2436SL34C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$542.0600 | Buy Now |