Part Details for M2441 SL002 by Alpha Wire
Overview of M2441 SL002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2441 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R4893
|
Newark | Ae C&c /500 Ft |Alpha Wire M2441 SL002 RoHS: Not Compliant Min Qty: 10 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$740.4700 | Buy Now |
DISTI #
M2441SL002-ND
|
DigiKey | CABLE 6COND 24AWG SLATE SHLD Min Qty: 1 Lead time: 10 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.7182 | Buy Now |
DISTI #
3937-M2441SL002-ND
|
DigiKey | CABLE 6COND 24AWG SLATE SHLD Min Qty: 1 Lead time: 10 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$1,511.8500 | Buy Now |
DISTI #
602-M2441-500-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 6 Conductor communication cables, Foil/Braid, 500 ft - Slate RoHS: Compliant | 0 |
|
$759.1700 | Order Now |
DISTI #
73597524
|
RS | Communication & Control Cable, 24Awg/6C TC, Foil Braid Shield, PVC Slate | Alpha Wire M2441 SL002 RoHS: Compliant Min Qty: 10 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$831.5300 / $982.7100 | RFQ |