Part Details for M2448CG47-5 by Quantum Storage Systems
Overview of M2448CG47-5 by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2448CG47-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC5180
|
Newark | Stem Caster Cart, 4 Wire/1 Solid Shelves, Height:80", Width:24", Length:48", Load Capacity:-, Product Range:- Rohs Compliant: Yes |Quantum Storage M2448CG47-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 740 |
|
$1,194.1100 | Buy Now |