Part Details for M2456 SL001 by Alpha Wire
Overview of M2456 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2456 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R4998
|
Newark | Ae C&c /1000 Ft |Alpha Wire M2456 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$721.9400 / $827.3400 | Buy Now |
DISTI #
3937-M2456SL001-ND
|
DigiKey | CABLE 3COND 24AWG SHLD Min Qty: 1 Lead time: 28 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,474.0200 | Buy Now |
DISTI #
M2456SL001-ND
|
DigiKey | CABLE 3COND 24AWG SHLD Min Qty: 1 Lead time: 28 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.6550 | Buy Now |
DISTI #
602-M2456-1000-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 3 Conductor communication cables, Foil/Braid, 1000 ft - Slate RoHS: Compliant | 0 |
|
$700.3000 / $732.7300 | Order Now |
DISTI #
73597560
|
RS | Communication & Control Cable, 24Awg/3C TC, Foil Shielded, FPP Slate | Alpha Wire M2456 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$740.0600 | RFQ |