Part Details for M2459 SL002 by Alpha Wire
Overview of M2459 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2459 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R5011
|
Newark | Ae C&c /500 Ft |Alpha Wire M2459 SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$639.6500 / $733.0300 | Buy Now |
DISTI #
M2459SL002-ND
|
DigiKey | CABLE 6COND 24AWG SLATE SHLD Min Qty: 500 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.1913 | Buy Now |
DISTI #
602-M2459-500-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG PVC 500 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$580.2800 / $618.8100 | Order Now |
DISTI #
73597570
|
RS | Communication & Control Cable, 24Awg/6C TC, Foil Braided Shield, FPP Slate | Alpha Wire M2459 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$618.9200 | RFQ |