Part Details for M2474 SL001 by Alpha Wire
Overview of M2474 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2474 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R5044
|
Newark | Ae C&c /1000 Ft |Alpha Wire M2474 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$952.5500 / $1,091.6100 | Buy Now |
DISTI #
3937-M2474SL001-ND
|
DigiKey | CABLE 4COND 22AWG SHLD Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,944.8700 | Buy Now |
DISTI #
M2474SL001-ND
|
DigiKey | CABLE 4COND 22AWG SHLD Min Qty: 1 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.8642 | Buy Now |
DISTI #
602-M2474-1000-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 4 Conductor communication cables, Foil/Braid, 1000 ft - Slate RoHS: Compliant | 0 |
|
$866.6300 / $916.5400 | Order Now |
DISTI #
73597587
|
RS | Communication & Control Cable, 22Awg/4C TC, Foil Braided Shield, FPP Slate | Alpha Wire M2474 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$945.5900 | RFQ |