-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32 Kbit serial I<sup>2</sup>C bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24C32-RMN6TP by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9289
|
Newark | Eeprom, 32Kbit, -40 To 85Deg C, Memory Configuration:4K X 8Bit, Interfaces:I2C, Clock Frequency Max:1Mhz, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Stmicroelectronics M24C32-RMN6TP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8179 |
|
$0.1330 | Buy Now |
DISTI #
M24C32-RMN6TP
|
Avnet Americas | EEPROM, 32 Kbit, 4K x 8bit, I2C, 1 MHz, SOIC, 8 Pins - Tape and Reel (Alt: M24C32-RMN6TP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 5704 |
|
$0.0699 / $0.0743 | Buy Now |
DISTI #
M24C32-RMN6TP
|
Avnet Americas | EEPROM, 32 Kbit, 4K x 8bit, I2C, 1 MHz, SOIC, 8 Pins - Tape and Reel (Alt: M24C32-RMN6TP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 5704 |
|
$0.0699 / $0.0743 | Buy Now |
DISTI #
51AC9289
|
Avnet Americas | EEPROM, 32 Kbit, 4K x 8bit, I2C, 1 MHz, SOIC, 8 Pins - Product that comes on tape, but is not reeled (Alt: 51AC9289) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 3160 Partner Stock |
|
$0.1740 / $0.2200 | Buy Now |
DISTI #
51AC9289
|
Avnet Americas | EEPROM, 32 Kbit, 4K x 8bit, I2C, 1 MHz, SOIC, 8 Pins - Product that comes on tape, but is not reeled (Alt: 51AC9289) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 3160 Partner Stock |
|
$0.1740 / $0.2200 | Buy Now |
|
STMicroelectronics | 32 Kbit serial I2C bus EEPROM RoHS: Compliant Min Qty: 1 | 5686 |
|
$0.1800 / $0.2300 | Buy Now |
|
Bristol Electronics | 1985 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 8 | 80 |
|
$0.3375 / $0.6750 | Buy Now |
|
Future Electronics | M24C32 Series 32 Kb (4 K x 8) 2.5 V SMT Serial I�C Bus EEPROM - SOIC-8 Min Qty: 2500 Package Multiple: 2500 |
20000 null |
|
$0.0863 / $0.0928 | Buy Now |
|
Ameya Holding Limited | M24C32 Series 32 Kb (4 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8 | 2860 |
|
Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24C32-RMN6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C32-RMN6TP
STMicroelectronics
32 Kbit serial I<sup>2</sup>C bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
The maximum clock frequency for the M24C32-RMN6TP is 1 MHz.
Page write operations in the M24C32-RMN6TP require a page write command followed by the data to be written. The device will automatically increment the address for each byte written.
The WP (Write Protect) pin is used to prevent accidental writes to the device. When the WP pin is tied to VCC, the device is in write-protect mode, and any write operations will be ignored.
A software reset can be performed by sending a reset command (0x99) to the device. This will reset the device and return it to its default state.
The M24C32-RMN6TP has an endurance of 100,000 cycles per page, with a minimum of 1,000,000 cycles for the entire device.