-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 1-Mbit serial I<sup>2</sup>C bus EEPROM with 1 MHz clock
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24M01-DWMN3TP/K by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6810
|
Newark | Eeprom, 1Mbit, I2C, Soic-8, Memory Configuration:128K X 8Bit, Interfaces:I2C, Clock Frequency Max:1Mhz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Stmicroelectronics M24M01-DWMN3TP/K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 54337 |
|
$1.3300 | Buy Now |
DISTI #
79AH4837
|
Newark | Memory Rohs Compliant: Yes |Stmicroelectronics M24M01-DWMN3TP/K RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$1.7100 | Buy Now |
DISTI #
01AM0233
|
Newark | Eeprom, 1Mbit, 1Mhz, I2C, Soic-8 Rohs Compliant: Yes |Stmicroelectronics M24M01-DWMN3TP/K RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.6700 / $2.7000 | Buy Now |
DISTI #
M24M01-DWMN3TP/K
|
Avnet Americas | EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: M24M01-DWMN3TP/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 20000 |
|
$1.6031 / $1.7046 | Buy Now |
|
STMicroelectronics | Automotive 1-Mbit serial I2C bus EEPROM with 1 MHz clock RoHS: Compliant Min Qty: 1 | 13955 |
|
$2.1200 / $2.9100 | Buy Now |
DISTI #
M24M01-DWMN3TP/K
|
Avnet Silica | EEPROM SerialI2C 1Mbit 128K x 8 33V5V 8Pin SOIC TR (Alt: M24M01-DWMN3TP/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
M24M01-DWMN3TP/K
|
EBV Elektronik | EEPROM SerialI2C 1Mbit 128K x 8 33V5V 8Pin SOIC TR (Alt: M24M01-DWMN3TP/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 45000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24M01-DWMN3TP/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24M01-DWMN3TP/K
STMicroelectronics
Automotive 1-Mbit serial I<sup>2</sup>C bus EEPROM with 1 MHz clock
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 4 ms |