-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Mbit serial I<sup>2</sup>C bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24M01-RDW6TP by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6811
|
Newark | Eeprom, 1Mbit, -40 To 85Deg C, Memory Size:1Mbit, Eeprom Memory Configuration:128K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Rohs Compliant: Yes |Stmicroelectronics M24M01-RDW6TP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 34313 |
|
$1.2600 / $1.7000 | Buy Now |
DISTI #
M24M01-RDW6TP
|
Avnet Americas | EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M24M01-RDW6TP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 44000 |
|
$0.5889 | Buy Now |
|
STMicroelectronics | 1 Mbit serial I2C bus EEPROM RoHS: Compliant Min Qty: 1 | 37187 |
|
$1.0800 / $1.4400 | Buy Now |
DISTI #
M24M01-RDW6TP
|
TME | IC: EEPROM memory, 1MbEEPROM, I2C, 128kx8bit, 1.8÷5.5V, 1MHz Min Qty: 1 | 0 |
|
$0.7400 / $1.2900 | RFQ |
|
Ameya Holding Limited | M24M01-R Series 1 Mb 5.5 V Surface Mount I2C Serial EEPROM - TSSOP-8 | 101611 |
|
RFQ | |
|
NexGen Digital | 5 |
|
RFQ | ||
DISTI #
SMC-M24M01-RDW6TP
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3960 |
|
RFQ | |
DISTI #
M24M01-RDW6TP
|
Avnet Silica | EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R (Alt: M24M01-RDW6TP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Silica - 64000 |
|
Buy Now | |
DISTI #
M24M01-RDW6TP
|
EBV Elektronik | EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R (Alt: M24M01-RDW6TP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 1Mbit I2C TSSOP-8 EEPROM ROHS | 6236 |
|
$0.4801 / $0.9228 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24M01-RDW6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24M01-RDW6TP
STMicroelectronics
1 Mbit serial I<sup>2</sup>C bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
This table gives cross-reference parts and alternative options found for M24M01-RDW6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24M01-RDW6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24LC1025T-E/SN | Microchip Technology Inc | Check for Price | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | M24M01-RDW6TP vs 24LC1025T-E/SN |
24LC1025-I/SN | Microchip Technology Inc | $3.2412 | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | M24M01-RDW6TP vs 24LC1025-I/SN |
M24M01-RMN6P | STMicroelectronics | $1.1041 | 1 Mbit serial I2C bus EEPROM | M24M01-RDW6TP vs M24M01-RMN6P |
24FC1025T-I/SM | Microchip Technology Inc | Check for Price | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | M24M01-RDW6TP vs 24FC1025T-I/SM |
24FC1025T-I/SN | Microchip Technology Inc | Check for Price | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | M24M01-RDW6TP vs 24FC1025T-I/SN |
M24M01-RMN6TP | STMicroelectronics | $0.9600 | 1 Mbit serial I2C bus EEPROM | M24M01-RDW6TP vs M24M01-RMN6TP |
24LC1025-E/SN | Microchip Technology Inc | $3.1926 | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | M24M01-RDW6TP vs 24LC1025-E/SN |
24FC1025-I/SM | Microchip Technology Inc | $3.3369 | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | M24M01-RDW6TP vs 24FC1025-I/SM |
24FC1025-I/P | Microchip Technology Inc | $2.8577 | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | M24M01-RDW6TP vs 24FC1025-I/P |
24LC1025-I/SM | Microchip Technology Inc | $3.3267 | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | M24M01-RDW6TP vs 24LC1025-I/SM |