-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 Mbit serial I<sup>2</sup>C bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9295
|
Newark | Eeprom, 2Mbit, I2C, Soic-8, Memory Configuration:256K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Stmicroelectronics M24M02-DRMN6TP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 181039 |
|
$1.4700 / $1.6000 | Buy Now |
DISTI #
26AC2508
|
Newark | Memory Rohs Compliant: Yes |Stmicroelectronics M24M02-DRMN6TP RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 52500 |
|
$1.2700 | Buy Now |
DISTI #
M24M02-DRMN6TP
|
Avnet Americas | EEPROM, Serial I2C, 2 Mbit, 256K x 8bit, 1 MHz, 8 Pins, NSOIC - Tape and Reel (Alt: M24M02-DRMN6TP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 52500 |
|
$1.0762 / $1.1369 | Buy Now |
DISTI #
51AC9295
|
Avnet Americas | EEPROM, Serial I2C, 2 Mbit, 256K x 8bit, 1 MHz, 8 Pins, NSOIC - Product that comes on tape, but is not reeled (Alt: 51AC9295) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 55972 Partner Stock |
|
$2.3700 / $3.1100 | Buy Now |
DISTI #
M24M02-DRMN6TP
|
Avnet Americas | EEPROM, Serial I2C, 2 Mbit, 256K x 8bit, 1 MHz, 8 Pins, NSOIC - Tape and Reel (Alt: M24M02-DRMN6TP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.0762 / $1.1369 | Buy Now |
|
STMicroelectronics | 2 Mbit serial I2C bus EEPROM RoHS: Compliant Min Qty: 1 | 31870 |
|
$2.3100 / $3.0600 | Buy Now |
DISTI #
M24M02-DRMN6TP
|
TME | IC: EEPROM memory, 2MbEEPROM, I2C, 256kx8bit, 1.8÷5.5V, SO8, serial Min Qty: 1 | 3586 |
|
$1.7200 / $2.8300 | Buy Now |
|
Ameya Holding Limited | M24M02-DR Series 2 Mb (256 K x 8) 5.5 V Serial I²C bus EEPROM - SOIC-8 | 5000 |
|
RFQ | |
DISTI #
M24M02-DRMN6TP
|
Avnet Silica | EEPROM, Serial I2C, 2 Mbit, 256K x 8bit, 1 MHz, 8 Pins, NSOIC (Alt: M24M02-DRMN6TP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 15000 |
|
Buy Now | |
DISTI #
C1S730200663621
|
Chip1Stop | EEPROM RoHS: Compliant pbFree: Yes Container: Cut Tape | 11468 |
|
$1.5900 / $2.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24M02-DRMN6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24M02-DRMN6TP
STMicroelectronics
2 Mbit serial I<sup>2</sup>C bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DMMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE |