Part Details for M27/370-32 by API Delevan
Overview of M27/370-32 by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Smart Cities
Price & Stock for M27/370-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1134-1145-1-ND
|
DigiKey | FIXED IND 390UH 680MA 770MOHM SM Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
914 In Stock |
|
$1.8625 / $7.6300 | Buy Now |
Part Details for M27/370-32
M27/370-32 CAD Models
M27/370-32 Part Data Attributes
|
M27/370-32
API Delevan
Buy Now
Datasheet
|
Compare Parts:
M27/370-32
API Delevan
General Purpose Inductor, 390uH, 15%, 1 Element, Ferrite-Core, SMD, 8632,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 8632 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 8632 | |
Construction | Epoxy Molded | |
Core Material | FERRITE | |
DC Resistance | 0.77 Ω | |
Inductance-Nom (L) | 390 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.01 mm | |
Package Length | 21.845 mm | |
Package Style | SMT | |
Package Width | 8.125 mm | |
Packing Method | TR | |
Rated Current-Max | 0.68 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | REFERENCE STANDARD: MIL-PRF-27/370 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |