There are no models available for this part yet.
Overview of M28776/1-016M by Hi-g Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) |
Price & Stock for M28776/1-016M by Hi-g Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | M28776/1-016M | 16 |
|
$37.5000 / $39.0000 | Buy Now |