Part Details for M28776/1-019P by TE Connectivity
Overview of M28776/1-019P by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M28776/1-019P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1617164-3
|
Avnet Americas | - Bulk (Alt: 2-1617164-3) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Bulk | 0 |
|
$93.1610 / $112.1090 | Buy Now |
|
Onlinecomponents.com | JMAPT-5XP = M28776/1-019P | 0 |
|
$98.5900 / $127.7500 | Buy Now |
DISTI #
2-1617164-3
|
TTI | Industrial Relays JMAPT-5XP Min Qty: 40 Package Multiple: 1 Container: Each | Americas - 0 |
|
$92.8700 / $100.5300 | Buy Now |
|
Master Electronics | JMAPT-5XP = M28776/1-019P | 0 |
|
$98.5900 / $127.7500 | Buy Now |
Part Details for M28776/1-019P
M28776/1-019P CAD Models
M28776/1-019P Part Data Attributes
|
M28776/1-019P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M28776/1-019P
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 5VDC (COIL), 500mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 31 Weeks, 3 Days | |
Additional Feature | WITH COIL SUPPRESSION DIODE, TRANSISTER DRIVER | |
Coil Current(DC)-Max | 0.1 A | |
Coil Power | 500 mW | |
Coil Resistance | 50 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for M28776/1-019P
This table gives cross-reference parts and alternative options found for M28776/1-019P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28776/1-019P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1617108-5 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 5VDC (COIL), 500mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M28776/1-019P vs 1-1617108-5 |
HMD-5B | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 5VDC (COIL), 500mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M28776/1-019P vs HMD-5B |
1-1617125-1 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 5VDC (COIL), 500mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M28776/1-019P vs 1-1617125-1 |
1-1617121-6 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 5VDC (COIL), 500mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M28776/1-019P vs 1-1617121-6 |
1-1617121-4 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 5VDC (COIL), 500mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M28776/1-019P vs 1-1617121-4 |
1617110-7 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.128A (COIL), 5VDC (COIL), 641mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M28776/1-019P vs 1617110-7 |
2-1617122-1 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 5VDC (COIL), 500mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M28776/1-019P vs 2-1617122-1 |
1-1617146-6 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 5VDC (COIL), 500mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M28776/1-019P vs 1-1617146-6 |
JMACT-5XM | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 5VDC (COIL), 500mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M28776/1-019P vs JMACT-5XM |
JMAC-5XL | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 5VDC (COIL), 500mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M28776/1-019P vs JMAC-5XL |