Part Details for M28776/1-028M by Teledyne Relays
Overview of M28776/1-028M by Teledyne Relays
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M28776/1-028M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 390Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay RoHS: Compliant |
101 In Stock |
|
$149.3200 / $160.3800 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 390Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay RoHS: Compliant |
101 In Stock |
|
$149.3200 / $160.3800 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 22 |
|
$165.6400 / $317.1900 | Buy Now |