Part Details for M28776/1-029L by TE Connectivity
Overview of M28776/1-029L by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51752-029LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 40S Vertical Receptacle. | |
51771-029LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 4P 3ACP Right Angle Receptacle. |
Price & Stock for M28776/1-029L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | JMACT-18XL=M28776/1-029L RoHS: Compliant | 0 |
|
$69.0500 / $109.0500 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Master Electronics | JMACT-18XL=M28776/1-029L RoHS: Compliant | 0 |
|
$69.0500 / $109.0500 | Buy Now |
Part Details for M28776/1-029L
M28776/1-029L CAD Models
M28776/1-029L Part Data Attributes
|
M28776/1-029L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M28776/1-029L
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 18VDC (Coil), 368mW (Coil), 1A (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 368 mW | |
Coil Resistance | 880 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |