Part Details for M28776/1-030M by TE Connectivity
Overview of M28776/1-030M by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M28776/1-030M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1617164-3
|
Avnet Americas | Electromechanical Relay DPDT 1A 26.5VDC 1.56KOhm Through Hole - Bulk (Alt: 1617164-3) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$78.2930 / $94.2170 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay | 0 |
|
$85.3400 / $110.5800 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay | 0 |
|
$85.3400 / $110.5800 | Buy Now |
Part Details for M28776/1-030M
M28776/1-030M CAD Models
M28776/1-030M Part Data Attributes
|
M28776/1-030M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M28776/1-030M
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 450mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 33 Weeks, 3 Days | |
Coil Power | 450 mW | |
Coil Resistance | 1560 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for M28776/1-030M
This table gives cross-reference parts and alternative options found for M28776/1-030M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28776/1-030M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28776/1-030M | Power/Signal Relay, DPDT, Momentary, 0.02A (Coil), 26.5VDC (Coil), 530mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Defense Logistics Agency | M28776/1-030M vs M28776/1-030M |