Part Details for M28776/1-035L by TE Connectivity
Overview of M28776/1-035L by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Automotive
Price & Stock for M28776/1-035L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | JMACT-12XPS=M28776/1-034P RoHS: Compliant | 0 |
|
$88.9200 / $115.2200 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Master Electronics | JMACT-12XPS=M28776/1-034P RoHS: Compliant | 0 |
|
$88.9200 / $115.2200 | Buy Now |
Part Details for M28776/1-035L
M28776/1-035L CAD Models
M28776/1-035L Part Data Attributes
|
M28776/1-035L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M28776/1-035L
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 18VDC (Coil), 368mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 368 mW | |
Coil Resistance | 880 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |