Part Details for M28776/3-017P by TE Connectivity
Overview of M28776/3-017P by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC4017P-E | Renesas Electronics Corporation | HD/RD74HC Series |
Price & Stock for M28776/3-017P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1617170-6
|
Avnet Americas | - Bulk (Alt: 1617170-6) RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Lead time: 30 Weeks, 3 Days Container: Bulk | 0 |
|
$159.6658 / $192.1402 | Buy Now |
|
Onlinecomponents.com | JMSWT-5XP = M28776/3-017P RoHS: Compliant | 0 |
|
$117.1700 / $190.4700 | Buy Now |
|
Master Electronics | JMSWT-5XP = M28776/3-017P RoHS: Compliant | 0 |
|
$117.1700 / $190.4700 | Buy Now |
Part Details for M28776/3-017P
M28776/3-017P CAD Models
M28776/3-017P Part Data Attributes
|
M28776/3-017P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M28776/3-017P
TE Connectivity
Power/Signal Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 30 Weeks, 3 Days | |
Coil Power | 250 mW | |
Coil Resistance | 100 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |