M28776/3-033M
Description: E-M RELAY,2 FORM C,DPDT,DC,RANDOM,1A@28VDC

Overview of M28776/3-033M by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
GCM033M8ED104KE07D Murata Manufacturing Co Ltd 0201 (0603M) X8M (Murata) 10Vdc 0.1μF±10%
GCM033M8ED104KE07W Murata Manufacturing Co Ltd 0201 (0603M) X8M (Murata) 10Vdc 0.1μF±10%
GCM033M8ED104KE07J Murata Manufacturing Co Ltd 0201 (0603M) X8M (Murata) 10Vdc 0.1μF±10%

Price & Stock for M28776/3-033M by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 650-M28776/3-033M
Mouser Electronics Industrial Relays JMSCT-5XM 0
  • 32 $127.3800
$127.3800 Order Now
Onlinecomponents.com JMSPT-5XP = M28776/3-025P RoHS: Compliant 8 In Stock
  • 1 $133.8200
  • 5 $123.1000
  • 10 $116.1900
  • 25 $109.5900
  • 50 $104.0400
  • 100 $97.4200
  • 250 $96.5200
$96.5200 / $133.8200 Buy Now
DISTI # 1-1617168-4
TTI Low Signal Relays - PCB JMSCT-5XM Min Qty: 32 Package Multiple: 1 Container: Each Americas - 0
  • 32 $98.5600
  • 50 $92.8300
  • 100 $85.8300
  • 250 $74.9700
$74.9700 / $98.5600 Buy Now
Master Electronics JMSPT-5XP = M28776/3-025P RoHS: Compliant 8 In Stock
  • 1 $133.8200
  • 5 $123.1000
  • 10 $116.1900
  • 25 $109.5900
  • 50 $104.0400
  • 100 $97.4200
  • 250 $96.5200
$96.5200 / $133.8200 Buy Now

CAD Models for M28776/3-033M by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M28776/3-033M by TE Connectivity

M28776/3-033M
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.41.00.20
Additional Feature
WITH INTERNAL DIODE FOR COIL SUPPRESSION
Body Height
9.53 mm
Body Length or Diameter
9.4 mm
Coil Current(DC)-Max
0.0593 A
Coil Operate Voltage(DC)
2.8 V
Coil Power
250 mW
Coil Release Voltage(DC)
0.22 V
Coil Resistance
100 Ω
Coil Voltage(DC)-Max
5 V
Coil Voltage-Nom
5 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
0.25A@115VAC
Contact Current(AC)-Max
1 A
Contact Current(DC)-Max
1 A
Contact (DC) Max Rating R Load
1A@28VDC
Contact Resistance
200 mΩ
Contact Voltage(AC)-Max
28 V
Contact Voltage(DC)-Max
28 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
End Contact Plating
Gold
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
Mounting Feature
PANEL MOUNT
Number of Terminals
9
Operate Time
5.5 ms
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Physical Dimension
9.4mm x 9.53mm
Reference Standard
MIL-R-28776/3
Relay Action
MOMENTARY
Relay Form
2 FORM C
Relay Function
DPDT-CO
Relay Type
POWER/SIGNAL RELAY
Release Time
9 ms
Sealing
HERMETICALLY SEALED
Surface Mount
NO
Switching Time
14.5 ms
Termination Type
SOLDER/QUICK CONNECT
Want to compare parts?
  1. M28776/3-033M
    TE Connectivity
    E-M RELAY,2 FORM C,DPDT,DC,RANDOM,1A@28VDC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M28776/3-033M by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M28776/3-033M by TE Connectivity

Select Manufacturer
Which Manufacturer of M28776/3-033M would you like to use for your alert(s)?
  • Please alert me when M28776/3-033M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M28776/3-033M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M28776/3-033M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M28776/3-033M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M28776/3-033M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M28776/3-033M by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: