There are no models available for this part yet.
Overview of M28776/3-046L by Military Specifications
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51750-046LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 24S 6P Vertical Receptacle. | |
67230-046LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Single Row, 46 Position ,2.54mm (0.100in) Pitch | |
51770-046LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 32S 2P Right Angle Receptacle. |
Price & Stock for M28776/3-046L by Military Specifications
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMP1617168-9
|
Interstate Connecting Components | JMSCT-26XLS = M28776/3-046L | 0 |
|
$98.1315 / $114.2550 | Buy Now |