Part Details for M28776/3-046P by TE Connectivity
Overview of M28776/3-046P by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-046PLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 4 Position, 4.5mm Straight Tail (100u\\ Tin) plating, Non GW Compatible LCP, Black Color,Tray with PE Bag. |
Price & Stock for M28776/3-046P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1617168-3
|
Avnet Americas | - Bulk (Alt: 1-1617168-3) RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Bulk | 0 |
|
$165.9316 / $199.6804 | Buy Now |
|
Onlinecomponents.com | JMSCT-26XMS = M28776/3-046M RoHS: Compliant | 0 |
|
$158.8800 / $295.7900 | Buy Now |
|
Master Electronics | JMSCT-26XMS = M28776/3-046M RoHS: Compliant | 0 |
|
$158.8800 / $295.7900 | Buy Now |
Part Details for M28776/3-046P
M28776/3-046P CAD Models
M28776/3-046P Part Data Attributes
|
M28776/3-046P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M28776/3-046P
TE Connectivity
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 31 Weeks, 3 Days | |
Coil Power | 213 mW | |
Coil Resistance | 3300 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |