Part Details for M28776/4-025M by TE Connectivity
Overview of M28776/4-025M by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for M28776/4-025M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 4KOhm 1A SPDT (9.4x10.29x9.53)mm THT General Purpose Relay RoHS: Compliant | 0 |
|
$92.6600 / $120.0700 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 4KOhm 1A SPDT (9.4x10.29x9.53)mm THT General Purpose Relay RoHS: Compliant | 0 |
|
$92.6600 / $120.0700 | Buy Now |
Part Details for M28776/4-025M
M28776/4-025M CAD Models
M28776/4-025M Part Data Attributes
|
M28776/4-025M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M28776/4-025M
TE Connectivity
Power/Signal Relay, 1 Form C, SPST-CO, 5VDC (Coil), 200mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 200 mW | |
Coil Resistance | 125 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |