Part Details for M28776/5-017M by TE Connectivity
Overview of M28776/5-017M by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F4017M2GMA-GAR-G | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / |
Price & Stock for M28776/5-017M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | J1MAWT-12XP=M28776/5-016P RoHS: Compliant | 0 |
|
$121.9300 / $227.0000 | Buy Now |
|
Master Electronics | J1MAWT-12XP=M28776/5-016P RoHS: Compliant | 0 |
|
$121.9300 / $227.0000 | Buy Now |
Part Details for M28776/5-017M
M28776/5-017M CAD Models
M28776/5-017M Part Data Attributes
|
M28776/5-017M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M28776/5-017M
TE Connectivity
Power/Signal Relay, 1 Form C, SPST-CO, 18VDC (Coil), 287mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 287 mW | |
Coil Resistance | 1130 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |