Part Details for M28776/5-018M by TE Connectivity
Overview of M28776/5-018M by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD44MF0-001.8M | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-001.8M 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 1.8m (6-feet) | |
UPD70F4018M2GMA9-GAR-G | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / | |
UPD70F4018M2GMA-GAR-G | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / |
Price & Stock for M28776/5-018M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1617162-0
|
Avnet Americas | Electromechanical Relay SPDT 1A 26.5VDC 2KOhm Through Hole - Bulk (Alt: 2-1617162-0) RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Bulk | 0 |
|
$80.6412 / $97.0428 | Buy Now |
|
Onlinecomponents.com | J1MAWT-26XM = M28776/5-018M RoHS: Compliant | 0 |
|
$69.0500 / $109.0500 | Buy Now |
|
Master Electronics | J1MAWT-26XM = M28776/5-018M RoHS: Compliant | 0 |
|
$69.0500 / $109.0500 | Buy Now |
Part Details for M28776/5-018M
M28776/5-018M CAD Models
M28776/5-018M Part Data Attributes
|
M28776/5-018M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M28776/5-018M
TE Connectivity
Power/Signal Relay, 1 Form C, SPST-CO, 26.5VDC (Coil), 287mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 31 Weeks, 3 Days | |
Coil Power | 287 mW | |
Coil Resistance | 2000 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |