Part Details for M28776/5-025M by TE Connectivity
Overview of M28776/5-025M by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PAL20L10-25MJT/BV | Rochester Electronics | PAL20L10 - XOR Registered 24-Pin TTL Programmable Array Logic | |
LTM8025MPV#PBF | Analog Devices | 36V, 3A Buck µModule Conv | |
LTM8025MPY | Analog Devices | 36V, 3A Buck µModule Conv |
Price & Stock for M28776/5-025M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-M28776/5-025M
|
Mouser Electronics | Industrial Relays J1MACT-5XM | 0 |
|
$125.3000 | Order Now |
|
Onlinecomponents.com | Military/Aerospace High Performance Relays RoHS: Compliant | 0 |
|
$86.0500 / $172.7200 | Buy Now |
DISTI #
1-1617162-1
|
TTI | Low Signal Relays - PCB J1MACT-5XM Min Qty: 30 Package Multiple: 1 Container: Each | Americas - 0 |
|
$89.1200 / $100.5600 | Buy Now |
|
Master Electronics | Military/Aerospace High Performance Relays RoHS: Compliant | 0 |
|
$86.0500 / $172.7200 | Buy Now |
Part Details for M28776/5-025M
M28776/5-025M CAD Models
M28776/5-025M Part Data Attributes
|
M28776/5-025M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M28776/5-025M
TE Connectivity
E-M RELAY,1 FORM C,SPDT,BBM,DC,RANDOM,AC/DC,1A@28VDC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Height | 7.11 mm | |
Body Length or Diameter | 9.39 mm | |
Coil Operate Voltage(DC) | 3 V | |
Coil Power | 397 mW | |
Coil Release Voltage(DC) | 1.7 V | |
Coil Resistance | 63 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 9.39mm x 7.11mm | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Release Time | 7.5 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.011998983997967996 inch | |
Termination Type | SOLDER/QUICK CONNECT |