Part Details for M28776/5-031M by TE Connectivity
Overview of M28776/5-031M by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146514-10031MLF | Amphenol Communications Solutions | PCI Express®x4 vertical Card Edge Connector, 64 Positions, 1mm (0.039inch) Pitch | |
10142333-10031MLF | Amphenol Communications Solutions | PCI EXPRESS GEN4 TH TYPE |
Price & Stock for M28776/5-031M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | J1MACT-18XP=M28776/5-029P RoHS: Compliant | 0 |
|
$94.9600 / $123.0500 | Buy Now |
|
Master Electronics | J1MACT-18XP=M28776/5-029P RoHS: Compliant | 0 |
|
$94.9600 / $123.0500 | Buy Now |
Part Details for M28776/5-031M
M28776/5-031M CAD Models
M28776/5-031M Part Data Attributes
|
M28776/5-031M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M28776/5-031M
TE Connectivity
Power/Signal Relay, 1 Form C, SPST-CO, 5VDC (Coil), 397mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 397 mW | |
Coil Resistance | 63 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |