There are no models available for this part yet.
Overview of M28776/6-007L by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-07L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2727 | |
7007L15PF | Renesas Electronics Corporation | 32K x 8 Dual-Port RAM | |
7007L20PFI | Renesas Electronics Corporation | 32K x 8 Dual-Port RAM |
Price & Stock for M28776/6-007L by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Military/Aerospace High Performance Relays RoHS: Compliant | Alternative Product Available |
|
$98.8300 / $277.8500 | Buy Now | ||
DISTI #
1617110-6
|
TTI | Low Signal Relays - PCB JMGAT-5LW = M28776/6-007L Min Qty: 84 Package Multiple: 1 Container: Each | Americas - 0 |
|
$96.3600 | Buy Now | |
Master Electronics | Military/Aerospace High Performance Relays RoHS: Compliant | Alternative Product Available |
|
$98.8300 / $277.8500 | Buy Now |
CAD Models for M28776/6-007L by TE Connectivity
Part Data Attributes for M28776/6-007L by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Coil Power
|
500 mW
|
Coil Resistance
|
50 Ω
|
Coil Voltage(DC)-Max
|
5 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
1 A
|
Contact Current(DC)-Max
|
1 A
|
Contact Voltage(AC)-Max
|
28 V
|
Contact Voltage(DC)-Max
|
28 V
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT-CO
|
Relay Type
|
POWER/SIGNAL RELAY
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|