Part Details for M28776/7-001L by TE Connectivity
Overview of M28776/7-001L by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2727 | |
H5N2001LSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 20A 125Mohm LDPAK(S)-(1)/To-263 | |
9FGV1006A001LTGI8 | Renesas Electronics Corporation | Programmable PhiClock™ Generator |
Price & Stock for M28776/7-001L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPM28776/7-001L
|
Heilind Electronics | JMGST-5L TE# 1-1617110-7 | Americas - 0 in Stock |
|
$123.5882 / $131.4329 | Buy Now |
|
Onlinecomponents.com | JMGAT-12MW = M28776/6-010M RoHS: Compliant | 0 |
|
$109.9600 / $142.4800 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
1-1617110-7
|
TTI | Low Signal Relays - PCB JMGST-5L = M28776/7-001L Min Qty: 49 Package Multiple: 1 Container: Each | Americas - 0 |
|
$96.4200 / $113.1400 | Buy Now |
DISTI #
AMPM28776/7-001L
|
Interstate Connecting Components | JMGST-5L TE# 1-1617110-7 | 0 |
|
$123.5882 / $131.4329 | Buy Now |
|
Master Electronics | JMGAT-12MW = M28776/6-010M RoHS: Compliant | 0 |
|
$109.9600 / $142.4800 | Buy Now |
Part Details for M28776/7-001L
M28776/7-001L CAD Models
M28776/7-001L Part Data Attributes
|
M28776/7-001L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M28776/7-001L
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 5VDC (Coil), 250mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 250 mW | |
Coil Resistance | 100 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |