Part Details for M28776/7-002L by TE Connectivity
Overview of M28776/7-002L by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-02L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2727 | |
H7N1002LSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 75A 10Mohm LDPAK(S)-(1)/To-263 | |
9FGV1005C002LTGI | Renesas Electronics Corporation | Programmable PhiClock™ Generator |
Price & Stock for M28776/7-002L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ |