Part Details for M28776/1-025P by TE Connectivity
Overview of M28776/1-025P by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M28776/1-025P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC1213
|
Newark | M28776/1-025P Rohs Compliant: Yes |Te Connectivity M28776/1-025P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$86.3300 / $103.8900 | Buy Now |
DISTI #
1-1617164-1
|
Avnet Americas | - Bulk (Alt: 1-1617164-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 1 |
|
$86.3288 / $103.8872 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 5VDC 50Ohm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay RoHS: Compliant | 0 |
|
$89.6200 / $239.1800 | Buy Now |
|
Quest Components | J412T-5P | 1 |
|
$85.3956 | Buy Now |
|
Master Electronics | Electromechanical Relay 5VDC 50Ohm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay RoHS: Compliant | 0 |
|
$89.6200 / $239.1800 | Buy Now |
Part Details for M28776/1-025P
M28776/1-025P CAD Models
M28776/1-025P Part Data Attributes
|
M28776/1-025P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M28776/1-025P
TE Connectivity
Power/Signal Relay, DPDT, Momentary, 0.1A (Coil), 5VDC (Coil), 500mW (Coil), 1A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH COIL SUPPRESSED DOIDE | |
Body Height | 7.11 mm | |
Coil Current(DC)-Max | 0.1 A | |
Coil Power | 500 mW | |
Coil Resistance | 50 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |