There are no models available for this part yet.
Overview of M28776/3-020P by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC4020P-E | Renesas Electronics Corporation | HD/RD74HC Series | |
DWRT020PV23301 | Amphenol Communications Solutions | COOLPOWER SLIM DRAWER |
Price & Stock for M28776/3-020P by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1617170-1
|
Avnet Americas | - Bulk (Alt: 1617170-1) RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$155.0048 / $186.5312 | Buy Now | |
Onlinecomponents.com | JMSWT-12XP = M28776/3-020P RoHS: Compliant | 0 |
|
$148.4200 / $276.3400 | Buy Now | ||
Master Electronics | JMSWT-12XP = M28776/3-020P RoHS: Compliant | 0 |
|
$148.4200 / $276.3400 | Buy Now |
CAD Models for M28776/3-020P by TE Connectivity
Part Data Attributes for M28776/3-020P by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
33 Weeks, 3 Days
|
Coil Power
|
169 mW
|
Coil Resistance
|
850 Ω
|
Coil Voltage(DC)-Max
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
1 A
|
Contact Current(DC)-Max
|
1 A
|
Contact Voltage(AC)-Max
|
28 V
|
Contact Voltage(DC)-Max
|
28 V
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT-CO
|
Relay Type
|
POWER/SIGNAL RELAY
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|