Part Details for M28776/3-036P by TE Connectivity
Overview of M28776/3-036P by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M28776/3-036P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AK0516
|
Newark | Jmsct-12Xp = M28776/3-036P |Deutsch Te Connectivity M28776/3-036P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$196.9000 / $208.4800 | Buy Now |
DISTI #
2266-M28776/3-036P-ND
|
DigiKey | RELAY Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$195.0200 / $206.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
12 Partner Stock |
|
$232.8500 / $270.5000 | Buy Now |
DISTI #
M287763036P-TEC
|
TME | M28776/3-036P Min Qty: 1 | 12 |
|
$211.1908 / $248.4536 | Buy Now |
DISTI #
C1S114403999246
|
Chip1Stop | Connector Rectangular | 12 |
|
$194.0000 / $218.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
12 Partner Stock |
|
$232.8500 / $270.5000 | Buy Now |
Part Details for M28776/3-036P
M28776/3-036P CAD Models
M28776/3-036P Part Data Attributes
|
M28776/3-036P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M28776/3-036P
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 12VDC (Coil), 169mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 169 mW | |
Coil Resistance | 850 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |