Part Details for M28776/4-045L by TE Connectivity
Overview of M28776/4-045L by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for M28776/4-045L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M28776/4-045L
|
Avnet Americas | Hermetically Sealed Low Signal Relay 1 Form C SPDT 1 C/O 1A 18VDC 2300Ohm Through Hole Box - Boxed Product (Development Kits) (Alt: M28776/4-045L) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 13 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | J1MSCT-18XLS=M28776/4-045L RoHS: Compliant | 0 |
|
$77.6800 / $117.1000 | Buy Now |
DISTI #
1-1617541-6
|
TTI | Industrial Relays J1MSCT-18XLS M28776/4-045L Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$88.9000 / $94.2200 | Buy Now |
|
Master Electronics | J1MSCT-18XLS=M28776/4-045L RoHS: Compliant | 0 |
|
$77.6800 / $117.1000 | Buy Now |
Part Details for M28776/4-045L
M28776/4-045L CAD Models
M28776/4-045L Part Data Attributes
|
M28776/4-045L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M28776/4-045L
TE Connectivity
Power/Signal Relay
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 13 Weeks | |
Coil Power | 141 mW | |
Coil Resistance | 2300 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |