Part Details for M28776/6-007M by TE Connectivity
Overview of M28776/6-007M by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDR504122007M | Amphenol Communications Solutions | DDR5 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Metal Tab, With MYLAR. | |
DDR504422007M | Amphenol Communications Solutions | DDR5 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Metal Tab, With MYLAR. | |
LM5007MM | Texas Instruments | 9-75V Wide Vin, 500mA Constant On-Time Non-Synchronous Buck Regulator 8-VSSOP -40 to 125 |
Price & Stock for M28776/6-007M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | JMGAT-5LW = M28776/6-007L RoHS: Compliant | 0 |
|
$104.0200 / $134.7800 | Buy Now |
DISTI #
1617110-8
|
TTI | Low Signal Relays - PCB JMGAT-5MW = M28776/6-007M Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 Limited Supply - Call TTI |
|
$130.9700 | Buy Now |
|
Master Electronics | JMGAT-5LW = M28776/6-007L RoHS: Compliant | 0 |
|
$104.0200 / $134.7800 | Buy Now |
Part Details for M28776/6-007M
M28776/6-007M CAD Models
M28776/6-007M Part Data Attributes
|
M28776/6-007M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M28776/6-007M
TE Connectivity
E-M RELAY,2 FORM C,DPDT-CO,BBM,DC,RANDOM,1A@28VDC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 9.52 mm | |
Body Height | 7.62 mm | |
Body Length or Diameter | 12.1 mm | |
Coil Operate Voltage(DC) | 2.9 V | |
Coil Power | 500 mW | |
Coil Release Voltage(DC) | 1.4 V | |
Coil Resistance | 50 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.1A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 9 | |
Operate Time | 2.5 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 12.1mm x 9.52mm x 7.62mm | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Release Time | 4 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |