Part Details for M28776/6-010M by TE Connectivity
Overview of M28776/6-010M by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') |
Price & Stock for M28776/6-010M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK7983
|
Newark | Power/Signal Relay, 12Vdc (Coil), Dc Input |Cii Te Connectivity M28776/6-010M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$132.9800 / $165.1100 | Buy Now |
DISTI #
2266-M28776/6-010M-ND
|
DigiKey | RELAY Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$176.8800 / $183.6900 | Buy Now |
DISTI #
650-M28776/6-010M
|
Mouser Electronics | Industrial Relays JMGAT-12MW | 0 |
|
$128.4500 | Order Now |
|
Onlinecomponents.com | JMGAT-5MW = M28776/6-007M RoHS: Compliant |
2 Partner Stock |
|
$85.8300 / $129.3900 | Buy Now |
DISTI #
1617110-3
|
TTI | Low Signal Relays - PCB JMGAT-12MW Min Qty: 57 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$90.0900 / $104.7100 | Buy Now |
DISTI #
M287766010M-TEC
|
TME | M28776/6-010M Min Qty: 1 | 2 |
|
$178.0619 / $201.5815 | Buy Now |
DISTI #
C1S114403996726
|
Chip1Stop | Other Relays | 2 |
|
$190.0000 / $194.0000 | Buy Now |
|
Master Electronics | JMGAT-5MW = M28776/6-007M RoHS: Compliant |
2 Partner Stock |
|
$85.8300 / $129.3900 | Buy Now |
Part Details for M28776/6-010M
M28776/6-010M CAD Models
M28776/6-010M Part Data Attributes
|
M28776/6-010M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M28776/6-010M
TE Connectivity
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Coil Power | 369 mW | |
Coil Resistance | 390 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |