There are no models available for this part yet.
Overview of M28776/7-006M by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZL9006MEVAL1Z | Renesas Electronics Corporation | Digital DC/DC PMBus 6A/10A Power Module Evaluation Board | |
UPD70F4006M1GJA1-GBG-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
UPD70F4006M1GJA2-GBG-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / |
Price & Stock for M28776/7-006M by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1-1617110-5
|
Avnet Americas | EM RLY DPDT 1A 26.5VDC 3.2KOHM TH - Bulk (Alt: 1-1617110-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 1 Days Container: Bulk | 41 |
|
$99.1672 / $119.3368 | Buy Now | |
Onlinecomponents.com | JMGST-26M = M28776/7-006M RoHS: Compliant | 0 |
|
$104.9500 / $135.9800 | Buy Now | ||
DISTI #
1-1617110-5
|
TTI | Low Signal Relays - PCB JMGST-26M = M28776/7-006M Min Qty: 57 Package Multiple: 1 Container: Each | Americas - 0 |
|
$94.6800 / $103.3900 | Buy Now | |
Master Electronics | JMGST-26M = M28776/7-006M RoHS: Compliant | 0 |
|
$104.9500 / $135.9800 | Buy Now |
CAD Models for M28776/7-006M by TE Connectivity
Part Data Attributes for M28776/7-006M by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
36 Weeks, 1 Day
|
Coil Power
|
199 mW
|
Coil Resistance
|
3200 Ω
|
Coil Voltage(DC)-Max
|
26.5 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
1 A
|
Contact Current(DC)-Max
|
1 A
|
Contact Voltage(AC)-Max
|
28 V
|
Contact Voltage(DC)-Max
|
28 V
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT-CO
|
Relay Type
|
POWER/SIGNAL RELAY
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|