M28840/13CBW
Description: Connector Accessory,

Overview of M28840/13CBW by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for M28840/13CBW by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 523-M2884013CBW
Mouser Electronics Circular MIL Spec Tools, Hardware & Accessories Dust Cap Receptacle, Size 15, Cadmium 0
  • 25 $106.3500
  • 50 $99.4900
$99.4900 / $106.3500 Order Now

CAD Models for M28840/13CBW by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M28840/13CBW by Amphenol Corporation

M28840/13CBW
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Associated Mil-Specs
MIL-DTL-28840
Connector Support Type
CONNECTOR ACCESSORY
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
YES
Material
ALUMINUM ALLOY
Military Connector Accessory Name
COVER ITEM
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Shell Sizes
15
Want to compare parts?
  1. M28840/13CBW
    Amphenol Corporation
    Connector Accessory,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M28840/13CBW by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M28840/13CBW by Amphenol Corporation

Select Manufacturer
Which Manufacturer of M28840/13CBW would you like to use for your alert(s)?
  • Please alert me when M28840/13CBW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M28840/13CBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M28840/13CBW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M28840/13CBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M28840/13CBW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M28840/13CBW by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: