Part Details for M28840/24CB by Amphenol PCD
Overview of M28840/24CB by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6524CBZ | Renesas Electronics Corporation | VRM8.5 PWM and Triple Linear Power System Controller, SOICW, /Tube | |
ISL6524CBZA | Renesas Electronics Corporation | VRM8.5 PWM and Triple Linear Power System Controller, SOICW, /Tube | |
ISL6524CBZ-T | Renesas Electronics Corporation | VRM8.5 PWM and Triple Linear Power System Controller, SOICW, /Reel |
Price & Stock for M28840/24CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK2858
|
Newark | Mounting Gasket, Emi, Size 15, Product Range:M28840 Series, For Use With:Amphenol M28840 Series Ship Board Circular Connectors, Cable Diameter Max:1.078", Seal Material:- Rohs Compliant: Yes |Amphenol Pcd M28840/24CB RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.7700 / $81.4500 | Buy Now |
DISTI #
3937-M28840/24CB-ND
|
DigiKey | B/S, MOUNTING GASKET, SIZE 15, E Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
230 In Stock |
|
$40.3818 / $56.5500 | Buy Now |
DISTI #
623-M28840/24CB-ND
|
DigiKey | B/S, MOUNTING GASKET, SIZE 15, E Min Qty: 1 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$65.6296 | Buy Now |
DISTI #
74392927
|
RS | B-S, Mounting Gasket, Size 15, EMI | Amphenol Pcd M28840/24CB RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$65.6300 | RFQ |
|
Powell Electronics | Mounting Gasket Metal Min Qty: 1 | 191 |
|
$22.2100 / $31.1000 | Buy Now |