There are no models available for this part yet.
Overview of M28840/604WA by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8604WARZ | Analog Devices | Quad RRIO CMOS Op Amp | |
AD8604WARZ-RL | Analog Devices | Quad RRIO CMOS Op Amp |
Price & Stock for M28840/604WA by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AH3540
|
Newark | Connector |Glenair M28840/604WA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$274.8800 / $1,052.7500 | Buy Now | |
DISTI #
2899-M28840/604WA-1448-ND
|
DigiKey | SHIPBOARD CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$1,893.3380 / $3,375.0300 | Buy Now | |
DISTI #
3937-M28840/604WA-ND
|
DigiKey | SHIPBOARD CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$1,108.4000 / $1,845.7100 | Buy Now | |
DISTI #
M28840/604WA
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Steel Cadmium Black Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M28840/604WA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
RFQ | ||
DISTI #
654-M28840604WA
|
Mouser Electronics | Circular MIL Spec Backshells ENV BACKSHELL RoHS: Not Compliant | 10 |
|
$624.4200 / $1,073.8100 | Buy Now | |
DISTI #
M28840/604WA
|
TTI | Circular MIL Spec Backshells ENV BACKSHELL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$306.0400 / $1,063.0700 | Buy Now | |
DISTI #
GLEM28840/604WA
|
Interstate Connecting Components | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | 0 |
|
$278.3529 / $1,295.6843 | Buy Now | |
Powell Electronics | M28840 - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 3 |
|
$720.4600 / $1,199.7100 | Buy Now | ||
JRH Electronics | SHIPBOARD CONNECTORS | 3 |
|
$1,108.4000 / $1,845.7100 | Buy Now |
CAD Models for M28840/604WA by Glenair Inc
Part Data Attributes for M28840/604WA by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|