There are no models available for this part yet.
Overview of M28840/616DA by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M28840/616DA by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AH3571
|
Newark | Connector |Glenair M28840/616DA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$834.1700 / $3,194.8300 | Buy Now | |
DISTI #
3937-M28840/616DA-ND
|
DigiKey | SHIPBOARD CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$3,363.6920 / $5,601.2800 | Buy Now | |
DISTI #
M28840/616DA
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Steel Cadmium Black Steel Cadmium Black - Bulk (Alt: M28840/616DA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
RFQ | ||
DISTI #
654-M28840616DA
|
Mouser Electronics | Circular MIL Spec Backshells ENV BACKSHELL RoHS: Not Compliant | 0 |
|
$1,895.1300 | Order Now | |
DISTI #
77975443
|
Verical | EMI/RFI Environmental Backshell 180° Cadmium 25 Shell Size Black Steel RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$570.3718 / $1,822.0000 | Buy Now | |
DISTI #
71035344
|
Verical | EMI/RFI Environmental Backshell 180° Cadmium 25 Shell Size Black Steel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,822.0000 / $3,034.0256 | Buy Now | |
DISTI #
GLEM28840/616DA
|
Interstate Connecting Components | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | 0 |
|
$844.7241 / $3,932.0974 | Buy Now | |
Powell Electronics | M28840 - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 5 |
|
$2,186.4000 / $3,640.8300 | Buy Now | ||
JRH Electronics | SHIPBOARD CONNECTORS | 5 |
|
$3,363.6900 / $5,601.2700 | Buy Now |
CAD Models for M28840/616DA by Glenair Inc
Part Data Attributes for M28840/616DA by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|