Part Details for M28840/619WB by Glenair Inc
Overview of M28840/619WB by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M28840/619WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3580
|
Newark | Connector |Glenair M28840/619WB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$316.8900 / $1,213.6700 | Buy Now |
DISTI #
3937-M28840/619WB-ND
|
DigiKey | CONN BACKSHELL W/CLMP SZ25 Min Qty: 1 Lead time: 8 Weeks Container: Retail Package, Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,277.8000 / $2,127.8300 | Buy Now |
DISTI #
M28840/619WB
|
Avnet Americas | M28840 ENVIRONMENTAL ADAPTER - Bulk (Alt: M28840/619WB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,040.6041 | Buy Now |
DISTI #
654-M28840619WB
|
Mouser Electronics | Circular MIL Spec Backshells ENV BACKSHELL ENVIRONMENTAL RoHS: Not Compliant | 0 |
|
$1,018.4600 | Order Now |
DISTI #
GLEM28840/619WB
|
Heilind Electronics | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | Americas - 16 in Stock12 On Order |
|
$202.2614 / $245.8255 | Buy Now |
DISTI #
GLEM28840/619WB
|
Interstate Connecting Components | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | 4937 On Order |
|
$202.2614 / $245.8255 | Buy Now |
|
JRH Electronics | SHIPBOARD CONNECTORS | 2 |
|
$1,277.8000 / $2,127.8300 | Buy Now |