There are no models available for this part yet.
Overview of M28840/801WB by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M28840/801WB by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30AJ6175
|
Newark | Connector |Glenair M28840/801WB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$361.1200 / $1,383.0500 | Buy Now | |
DISTI #
3937-M28840/801WB-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,456.1380 / $2,424.8000 | Buy Now | |
DISTI #
M28840/801WB
|
Avnet Americas | Connector Accessories Environmental Backshells Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M28840/801WB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
RFQ | ||
DISTI #
654-M28840801WB
|
Mouser Electronics | Circular MIL Spec Backshells ENV BACKSHELL ENVIRONMENTAL RoHS: Not Compliant | 0 |
|
$820.4000 | Order Now | |
DISTI #
GLEM28840/801WB
|
Heilind Electronics | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | Americas - 1 in Stock |
|
$453.4497 / $1,324.7589 | Buy Now | |
DISTI #
77975493
|
Verical | EMI/RFI Environmental Backshell 90° Cadmium 11 Shell Size Olive Drab Aluminum Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$246.9103 / $545.2564 | Buy Now | |
DISTI #
71035721
|
Verical | EMI/RFI Environmental Backshell 90° Cadmium 11 Shell Size Olive Drab Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$545.2564 / $1,313.4359 | Buy Now | |
DISTI #
M28840/801WB
|
TTI | Circular MIL Spec Backshells ENV BACKSHELL ENVIRONMENTAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$402.1400 / $1,663.8500 | Buy Now | |
DISTI #
GLEM28840/801WB
|
Interstate Connecting Components | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | 1 |
|
$453.4497 / $1,324.7589 | Buy Now | |
Powell Electronics | M28840 - ENVIRONMENTAL ADAPTER Min Qty: 1 | 13 |
|
$946.4900 / $1,576.1200 | Buy Now |
CAD Models for M28840/801WB by Glenair Inc
Part Data Attributes for M28840/801WB by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|