Part Details for M28840/827WA by Glenair Inc
Overview of M28840/827WA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M28840/827WA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ6226
|
Newark | Connector |Glenair M28840/827WA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$531.4500 / $2,035.4300 | Buy Now |
DISTI #
3937-M28840/827WA-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
80 In Stock |
|
$3,275.6200 | Buy Now |
DISTI #
M28840/827WA
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Aluminum Olive Drab Cadmium Over Electroless Nickel Finish - Bulk (Alt: M28840/827WA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$501.1332 / $2,261.5800 | Buy Now |
DISTI #
654-M28840827WA
|
Mouser Electronics | Circular MIL Spec Backshells ENV BACKSHELL EMI/ENVIRONMENTAL RoHS: Not Compliant | 0 |
|
$1,207.3800 | Order Now |
DISTI #
GLEM28840/827WA
|
Heilind Electronics | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | Americas - 4 in Stock |
|
$392.9697 / $477.6093 | Buy Now |
DISTI #
77969258
|
Verical | EMI/RFI Environmental Backshell 90° D Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$363.3846 / $802.4615 | Buy Now |
DISTI #
71035613
|
Verical | EMI/RFI Environmental Backshell 90° D Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$802.4615 / $1,932.9744 | Buy Now |
DISTI #
GLEM28840/827WA
|
Interstate Connecting Components | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | 12 |
|
$392.9697 / $477.6093 | Buy Now |
|
Powell Electronics | M28840 - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 9 |
|
$1,392.9500 / $2,319.5700 | Buy Now |